ROHM BD00HC0WEFJ-E2, LDO Regulator, 1A Adjustable, 0.8 → 7 V, ±1% 8-Pin, HTSOP-J8
- RS-artikelnummer:
- 124-6462
- Tillv. art.nr:
- BD00HC0WEFJ-E2
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-6462
- Tillv. art.nr:
- BD00HC0WEFJ-E2
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.8 → 7 V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Reference Voltage | 0.808V | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Maximum Input Voltage | 8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -25 °C | |
| Height | 0.85mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 0.8 → 7 V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Reference Voltage 0.808V | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Maximum Input Voltage 8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -25 °C | ||
Height 0.85mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Adjustable Linear LDO Voltage Regulators, ROHM Semiconductor
Adjustable low-dropout linear voltage regulators
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
relaterade länkar
- ROHM BD50GC0WEFJ-E2 1A ±1% 8-Pin, HTSOP-J8
- ROHM BD00HC5WEFJ-E2, Voltage Regulator 8V HTSOP-J8 8-Pin
- ROHM BD62120JEFJ-E2 HTSOP-J8
- ROHM BD00HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD00IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD70GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD60GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD10IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin