Infineon, Quasi Resonant 5-Channel 12-Pin, DSO

Antal (1 rulle med 2500 enheter)*

23 440,00 kr

(exkl. moms)

29 300,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 5 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2500 +9,376 kr23 440,00 kr

*vägledande pris

RS-artikelnummer:
222-4807
Tillv. art.nr:
ICE2QR2280G1XUMA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Quasi-Resonant

Sub Type

Quasi Resonant

Number of Outputs

5

Mount Type

Surface

Package Type

DSO

Pin Count

12

Maximum Duty Cycle

0.5%

Width

7.62 mm

Series

ICE2QR2280G-1

Standards/Approvals

RoHS

Length

10mm

Height

1.75mm

Minimum Input Voltage

-0.3V

Maximum Input Voltage

800V

Automotive Standard

No

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-25°C

The Infineon integrated power management IC with 800V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DSO-16/12 package. Capable for 25.5W SMPS design. This derivative has a lower UVLO voltage (9.85V) so that it can easier be used to optimize system design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance.

Integrated power IC with 650V avalanche rugged CoolMOS™, startup cell and QR flyback PWM controller

Digital frequency reduction with decreasing load,

Cycle-by-cycle current limitation with fold-back correction

Built-in digital soft-start

Active burst mode for lowest standby power <50mW

Relaterade länkar