Infineon, Resonant styrenhet, 800 V, 12 Ben, PG-DSO-12

Antal (1 rulle med 2500 enheter)*

22 525,00 kr

(exkl. moms)

28 150,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 september 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2500 +9,01 kr22 525,00 kr

*vägledande pris

RS-artikelnummer:
258-0943
Tillv. art.nr:
ICE5QR1680BGXUMA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Infineon

Maximal ingångsspänning

300V

Produkttyp

Resonant styrenhet

Maximal utgångsspänning

800V

Uteffekt

27W

Typ av fäste

Yta

Switchfrekvens

65kHz

Antal ben

12

Kapseltyp

PG-DSO-12

Minsta ingångsspänning

220V ac

Topologi

Flyback

Minsta arbetsstemperatur

-40°C

Maximal arbetstemperatur

129°C

Längd

10mm

Standarder/godkännanden

SVHC Free, RoHS, RoHS Phthalates

Höjd

1.75mm

Fordonsstandard

Nej

The Infineon Quasi-resonant 800 V CoolSET is the 5 th generation of Quasi-resonant integrated power IC optimized for off-line switch power supply in cascode configuration. It is housed in single package with 2 separate chips; one is controller chip and other is HV MOSFET chips. The IC can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range of IC power supply and lower power consumption. The numerous protection functions including the robust line protection to support the protections of the power supply system in failure situations.

Enhanced Active Burst Mode with selectable entry and exit standby power

Active Burst Mode to reach the lowest standby power <100 mW

Fast start-up achieved with cascode configuration

Digital frequency reduction up to 10 zero crossings

Built-in digital soft start

Cycle-by-cycle peak current limitation

Maximum on/off time limitation to avoid audible noise during start up and power down

Robust line protection with input OVP and brownout

Relaterade länkar