Banner Vibration Sensor, 46mm/s Max, 9 mA Max, 30V Max, -40°C → +105°C
- RS-artikelnummer:
- 293-764
- Tillv. art.nr:
- QM30VT2-SS-QP
- Tillverkare / varumärke:
- Banner
Antal (1 enhet)*
5 949,66 kr
(exkl. moms)
7 437,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 949,66 kr |
*vägledande pris
- RS-artikelnummer:
- 293-764
- Tillv. art.nr:
- QM30VT2-SS-QP
- Tillverkare / varumärke:
- Banner
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
| Brand | Banner | |
| Maximum Shock / Vibration | 46mm/s | |
| Maximum Current | 9 mA | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Välj alla | ||
|---|---|---|
Brand Banner | ||
Maximum Shock / Vibration 46mm/s | ||
Maximum Current 9 mA | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
The Banner Advanced vibration and temperature sensor is engineered for continuous machine health monitoring, detecting early signs of failure in rotating components. The device seamlessly integrates into a range of industrial applications, providing timely insights into machine performance and preventing costly downtimes.
Offers realtime monitoring with high accuracy readings
Utilises cuttingedge technology for reliable data transmission
Facilitates userfriendly configuration through dedicated software
Utilises cuttingedge technology for reliable data transmission
Facilitates userfriendly configuration through dedicated software
relaterade länkar
- Banner Vibration Sensor 9 mA Max -40°C → +105°C
- ifm electronic Vibration Sensor 100 mA Max -30°C → +60°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- TE Connectivity Vibration Sensor 30V Max +5°C → +60°C
- Hauber Elektronik Vibration Sensor 30V Max -40°C → +60°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C