Banner Vibration Sensor, 46mm/s Max, 9 mA Max, 30V Max, -40°C → +105°C
- RS-artikelnummer:
- 293-762
- Tillv. art.nr:
- QM30VT2-SS-9M
- Tillverkare / varumärke:
- Banner
Antal (1 enhet)*
5 949,66 kr
(exkl. moms)
7 437,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 949,66 kr |
*vägledande pris
- RS-artikelnummer:
- 293-762
- Tillv. art.nr:
- QM30VT2-SS-9M
- Tillverkare / varumärke:
- Banner
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
| Brand | Banner | |
| Maximum Shock / Vibration | 46mm/s | |
| Maximum Current | 9 mA | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Välj alla | ||
|---|---|---|
Brand Banner | ||
Maximum Shock / Vibration 46mm/s | ||
Maximum Current 9 mA | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
The Banner Vibration and Temperature Sensor is designed to provide continuous monitoring of machine health, enabling early detection of potential failures. This robust industrial-grade sensor identifies and predicts failures in rotating components through its precise dual-axis vibration and temperature measurements.
Configured for easy integration into existing Modbus networks for streamlined setup
Endures environmental extremes ensuring consistent performance across diverse conditions
Utilises advanced signal processing for enhanced data fidelity and insight visibility
Endures environmental extremes ensuring consistent performance across diverse conditions
Utilises advanced signal processing for enhanced data fidelity and insight visibility
relaterade länkar
- Banner Vibration Sensor 9 mA Max -40°C → +105°C
- ifm electronic Vibration Sensor 100 mA Max -30°C → +60°C
- TE Connectivity Vibration Sensor 30V Max +5°C → +60°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C