RS PRO Värmeisolerande ark Flamdämpande Icke-keramisk Millboard, 1 m 1m 3 mm

Antal (1 enhet)*

787,02 kr

(exkl. moms)

983,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 74 enhet(er) från den 16 november 2026
  • Dessutom levereras 8 enhet(er) från den 16 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +787,02 kr

*vägledande pris

RS-artikelnummer:
203-5131
Distrelec artikelnummer:
304-17-203
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Material

Icke-keramisk Millboard

Produkttyp

Värmeisolerande ark

Maximal arbetstemperatur

1000°C

Längd

1m

Bredd

1m

Tjocklek

3mm

Täthet

1000kg/m³

Flamdämpande

Ja

Termisk chockresistent

Ja

Termisk konduktivitet

0.12W/mK

Färg

Beige

Standarder/godkännanden

No

COO (ursprungsland):
GB

RS PRO FF700 Non-Ceramic Millboard Thermal Insulation Sheet


Introducing the range of RS PRO FF700 Non-Ceramic Millboard Thermal Insulation Sheets, commonly used in high-temperature applications in a range of industries. This cost-effective thermal insulator is free from harmful fibres and materials, like asbestos, ensuring optimum safety while working with the sheet when cutting or machining.

Features and Benefits:


  • This RS PRO Non-Ceramic Millboard Insulation sheet, ideal for use in a range of industries, especially high-temperature applications

  • Thanks to the millboard material, the sheet offers excellent thermal conductivity and performance, with low shrinkage and is easy to cut and machine

  • The cost-effective sheet is free from harmful fibres to protect the person using it, as well as the environment it is being used in

  • Suitable for use as heat shields, gaskets and many more applications that require a high temperature

  • Sheet size: 1000 mm x 1000 mm

  • Sheet Thickness: 3 mm

  • Applications:


    The RS Pro non Ceramic high temperature universal millboard with 12% loss on ignition and 1.05% moisture content

    Why RS PRO?


    Low shrinkage

    Cost effective

    Free of harmful fibres

    High temperature capability

    Easy to cut and machine


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar

    Håll dig uppdaterad om våra senaste produkter och tjänster

    E-postadress

    De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.