Festo Vakuumpump, 1.4 mm nozzle, -0.88 bar VN 90 L/min

Antal (1 enhet)*

638,51 kr

(exkl. moms)

798,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Plus 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +638,51 kr

*vägledande pris

RS-artikelnummer:
202-2438
Tillv. art.nr:
VN-14-L-T4-PQ2-VQ3-RO2
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Festo

Produkttyp

Vakuumpump

Maximalt sugflöde

90L/min

Maximalt vakuumtryck

-0.88bar

Munstycksdiameter

1.4mm

Serie

VN

Ljuddämpare

Ja

Maximal arbetstemperatur

60°C

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

COO (ursprungsland):
HU

Festo Series VN Vacuum Pump, 90 L/min Maximum Suction Flow, 8 Bar Maximum Vacuum Pressure - VN-14-L-T4-PQ2-VQ3-RO2, Numeric Part Number:547710


This vacuum pump is a high-performance industrial vacuum generator, designed for optimal efficiency in various automation and mechanical applications. With a maximum suction flow rate of 90 L/min and a remarkable maximum vacuum pressure of 8bar, it ensures reliable operation under demanding conditions. Constructed with durable materials, this product operates efficiently within a temperature range of 0°C to +60°C, making it a versatile choice for users in the electronics and electrical industries.

Features & Benefits


• High suction rate optimises productivity in industrial settings

• Operates effectively within a broad pressure range of 1-8 bar

• Suitable for compressed air applications per ISO 8573-1:2010

• Integrated open silencer minimises noise during operation

• Compact design enables flexible mounting options

• Corrosion-resistant materials ensure longevity and durability

Applications


• Used for controlling vacuum in automated production lines

• Suitable for material handling systems in manufacturing

• Employed in pneumatic conveying

• Integrated into assembly processes in electronics production

Festos T-formade vakuumgenerator har ett munstycke på 1,4 mm med stickkontakt. Den har ett drifttrycksområde på mellan 1 bar och 8 bar.

What are the characteristics of the suction capabilities?


Rasterdimension - 18 mm

Bredd - 18 mm

Öppen ljuddämpardesign

Hög sugflödeshastighet

The suction capabilities are designed for high efficiency, with a maximum flow rate of 90 L/min achieved at an operating pressure of 8 bar, making it ideal for demanding applications.

Can this unit operate in environments with varying temperature conditions?


Yes, it can function effectively in ambient temperatures ranging from 0°C to +60°C, ensuring consistent performance in diverse operational settings.

What is the sound pressure level during standard operation?


At nominal operating pressure, the sound pressure level is measured at 77 dB(A), making it suitable for environments that require noise control measures.

Is lubricated operation compatible with this vacuum pump?


No, lubricated operation is not possible, as it is designed exclusively for dry compressed air applications to maintain efficiency and integrity.

Relaterade länkar