ATP 512 MB, USB 2.0 USB-minne
- RS-artikelnummer:
- 194-7442
- Tillv. art.nr:
- AF512UFNDNC(I)-AAAXX
- Tillverkare / varumärke:
- ATP
Försörjningsbrist
På grund av en global utbudsbrist vet vi inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 194-7442
- Tillv. art.nr:
- AF512UFNDNC(I)-AAAXX
- Tillverkare / varumärke:
- ATP
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
| Varumärke | ATP | |
| Produkttyp | USB-minne | |
| Minnesstorlek | 512MB | |
| Industriell kvalitet | Ja | |
| USB-specifikation | USB 2.0 | |
| Självförstörelse | Nej | |
| NAND-typ | SLC | |
| Standarder/godkännanden | RoHS | |
| Minsta arbetsstemperatur | -40°C | |
| Maximal arbetstemperatur | -40°C | |
| Välj alla | ||
|---|---|---|
Varumärke ATP | ||
Produkttyp USB-minne | ||
Minnesstorlek 512MB | ||
Industriell kvalitet Ja | ||
USB-specifikation USB 2.0 | ||
Självförstörelse Nej | ||
NAND-typ SLC | ||
Standarder/godkännanden RoHS | ||
Minsta arbetsstemperatur -40°C | ||
Maximal arbetstemperatur -40°C | ||
- COO (ursprungsland):
- TW
The ATP USB 2.0 NANODURA (SLC) is a solid-state flash memory product that complies with the USB 2.0 and USB 1.1 standard. ATP UFD is designed to plug in directly to USB-A receptacles and compatible with USB interface. ATP industrial grade UFD is ideal for mission critical industrial applications, such as a boot-drive application. ATP UFD comes with its ready to be used plug and play feature. In addition, it includes an intelligent controller that manages interface protocols and data storage as well as ECC, defect handling, diagnostics and clock control.
SLC (Single-Level-Cell) NAND Flash with a longer lifespan
Enhanced endurance with Advanced Wear Leveling algorithm
10 years data retention for SLC-based ATP Industrial Grade USB Drive vs. 6 months for MLC-based USB drives
System in Package (SIP) Technology: extreme operating temperature: -40°C to 85°C, water/moisture resistance, vibration, shock and electrostatic discharge resistant