Integral Memory 32 GB, USB 3.0 USB Flash-minne

Antal (1 enhet)*

241,45 kr

(exkl. moms)

301,81 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +241,45 kr

*vägledande pris

RS-artikelnummer:
180-5871
Tillv. art.nr:
INFD32GB360SEC3.0
Tillverkare / varumärke:
Integral Memory
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Integral Memory

Produkttyp

USB Flash-minne

Minnesstorlek

32GB

Industriell kvalitet

Nej

USB-specifikation

USB 3.0

Självförstörelse

Nej

NAND-typ

SLC

Krypteringsnivå

AES-256

Standarder/godkännanden

No

Minsta arbetsstemperatur

0°C

Maximal arbetstemperatur

0°C

Integral Memory USB Stick


The Integral Memory secure 360 USB 3.0 flash drive has a clever design allowing the USB socket to rotate 360˚ inside the casing. It provides easy access to your data and eliminates the need for a cap. Secure 360 includes ’Secure Lock II' 256-bit AES encryption software, so you can protect valuable and sensitive data on the move. A SuperSpeed interface allows rapid data transfer.

Features and Benefits


• 256-bit AES encryption software

• Cap less design, casing rotates 360°

• Compact model, small enough to fit on our key-ring

• Configuration free

• Data will be automatically erased after 10 failed access attempts. Drive is then reset and can be re-used

• Drag and drop encryption on-the-fly

• Fully compatible with USB 2.0 (USB 2.0 transfer speed)

• Includes ’Secure Lock II'

• Intelligent protection

• Latest USB 3.0 SuperSpeed specification - Transfers your digital content such as HD video, photos, games and large documents faster than ever before

• Multiple language user interface

• Operating temperature ranges between 0°C and 70°C

• PC and Mac compatible

• Secure Lock II does not require any software activation keys as input before use, it works straight out of the box

• Stylish black and gold casing

Relaterade länkar