Kingston 32 GB, USB 3.0 Ja USB-minne
- RS-artikelnummer:
- 161-2830
- Tillv. art.nr:
- DT2000/32GB
- Tillverkare / varumärke:
- Kingston
Antal (1 enhet)*
3 948,56 kr
(exkl. moms)
4 935,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Sista RS lager
- Slutlig(a) 8 enhet(er), redo att levereras
Enheter | Per enhet |
|---|---|
| 1 + | 3 948,56 kr |
*vägledande pris
- RS-artikelnummer:
- 161-2830
- Tillv. art.nr:
- DT2000/32GB
- Tillverkare / varumärke:
- Kingston
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
| Varumärke | Kingston | |
| Minnesstorlek | 32GB | |
| Produkttyp | USB-minne | |
| USB-specifikation | USB 3.0 | |
| Industriell kvalitet | Ja | |
| FIPS-validerad | Ja | |
| Krypteringsnivå | AES-256 | |
| Självförstörelse | Nej | |
| Standarder/godkännanden | TAA | |
| Minsta arbetsstemperatur | 0°C | |
| Maximal arbetstemperatur | 0°C | |
| Välj alla | ||
|---|---|---|
Varumärke Kingston | ||
Minnesstorlek 32GB | ||
Produkttyp USB-minne | ||
USB-specifikation USB 3.0 | ||
Industriell kvalitet Ja | ||
FIPS-validerad Ja | ||
Krypteringsnivå AES-256 | ||
Självförstörelse Nej | ||
Standarder/godkännanden TAA | ||
Minsta arbetsstemperatur 0°C | ||
Maximal arbetstemperatur 0°C | ||
Kingstons DataTraveler® 2000 is designed to be secure, with an alphanumeric keypad that locks the drive with a word or number combination, for easy-to-use PIN protection. DT2000 features hardware-based, full disk AES 256-bit data encryption in XTS mode. Encryption is done on the drive and no trace of the PIN is left on the system. Its FIPS 197 certified, to meet a frequently requested corporate IT requirement. Kingston® DataTraveler® 2000 is using DataLock® Technology licensed from ClevX, LLC.
Alphanumeric keypad makes it easy to lock your drive
Full Disk AES 256-bit hardware-based encryption
Can be used on any device with a USB 2.0 or USB 3.1 Gen1 (USB 3.0) port
FIPS 197 certified;Encrypted — With keypad and encryption, no one can see what you
have stored on the drive without knowing the PIN.
Alphanumeric keypad — Simply key in your PIN to unlock the data
files on your drive.
Fast storage — USB 3.1 Gen 1 (USB 3.0) speed allows for faster
data transfers.
Relaterade länkar
- Kingston 32 GB IronKey Keypad 200, USB 3.2 Ja USB-minne
- Kingston 32 GB IronKey D500S, USB 3.2 Ja USB Flash-minne
- Kingston 32 GB IronKey Keypad 200C, USB 3.2 Ja USB Flash-minne
- Kingston 32 GB Kyson, USB 3.2 USB Flash-minne
- Kingston 32 GB IRONKEY LOCKER+ 50, USB 3.2 USB-minne
- Kingston 32 GB IronKey Vault Privacy 50, USB 3.2 197 USB-minne
- Integral Memory 32 GB, USB 3.0 Ja USB Flash-minne
- InnoDisk 32 GB, USB 3.0 USB-minne