Kingston 256 GB IronKey Keypad 200C, USB 3.2 Ja USB Flash-minne

Antal (1 enhet)*

5 321,05 kr

(exkl. moms)

6 651,31 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 321,05 kr

*vägledande pris

RS-artikelnummer:
358-511
Tillv. art.nr:
IKKP200C/256GB
Tillverkare / varumärke:
Kingston
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Kingston

Produkttyp

USB Flash-minne

Minnesstorlek

256GB

USB-specifikation

USB 3.2

FIPS-validerad

Ja

Självförstörelse

Ja

Krypteringsnivå

256 bitars AES XTS

NAND-typ

3D TLC

Standarder/godkännanden

FIPS 140-3 Level 3, IP68

Minsta arbetsstemperatur

0°C

Maximal arbetstemperatur

50°C

The Kingston Cutting-edge USB flash drive combines robust hardware encryption with user-friendly design. It delivers unmatched security through FIPS 140-3 Level 3 certification, ensuring that your sensitive data is protected against unauthorised access. With a sleek, portable design, it features both USB Type-A and USB Type-C connectors, providing versatility across various devices. Its alphanumeric keypad allows for straightforward PIN access, making it an ideal choice for professionals who require a secure yet convenient storage solution. Whether handling highly confidential files or simply storing everyday documents, this device offers exceptional performance and peace of mind with its tough build and advanced tamper-evident technology.

Multi PIN support allows multiple user access securely

Global and session based Read Only modes protect data from malware

Fast dual channel performance for efficient data transfer

Rechargeable battery enables unlocking without software intervention

OS and device independent compatible with a wide range of systems

IP68 certified for waterproof and dustproof protection

Limited 3 year warranty ensures quality and support

Relaterade länkar