Kingston 128 GB IronKey Keypad 200C, USB 3.2 Ja USB Flash-minne

Antal (1 enhet)*

4 481,03 kr

(exkl. moms)

5 601,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 481,03 kr

*vägledande pris

RS-artikelnummer:
358-509
Tillv. art.nr:
IKKP200C/128GB
Tillverkare / varumärke:
Kingston
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Kingston

Minnesstorlek

128GB

Produkttyp

USB Flash-minne

USB-specifikation

USB 3.2

NAND-typ

3D TLC

Krypteringsnivå

256 bitars AES XTS

Självförstörelse

Ja

FIPS-validerad

Ja

Standarder/godkännanden

FIPS 140-3 Level 3 (Pending), IP68

Minsta arbetsstemperatur

0°C

Maximal arbetstemperatur

50°C

The Kingston IronKey Keypad 200 Series USB Flash Drive revolutionises data security with its advanced hardware encryption and sleek design. This OS-independent device combines cutting-edge technology with user-friendly features, making it an ideal choice for professionals who require robust data protection on the go. With an alphanumeric keypad, users can easily set their PINs for seamless access, while the FIPS 140-3 Level 3 certification offers military-grade security. Its dual USB Type-A and Type-C connectivity ensures compatibility across a diverse range of devices, allowing for effortless data transfer. Designed for tamper resistance, this drive secures sensitive information against unauthorised access, making it an indispensable tool for those who value confidentiality and integrity in their data storage solutions.

Multi PIN capability accommodates both Admin and User access

Brute force attack protection ensures data integrity

Read Only modes safeguard against malware threats

Rechargeable battery enables PIN access without software

Special epoxy coating bolsters component security against tampering

Waterproof and dustproof making it suitable for various environments

Relaterade länkar