Infineon CYUSB3011-BZXC, USB Controller, 1-Channel 4 Mbps, 3.6 V, USB, 1.7 V, 121-Pin TFBGA

Mängdrabatt möjlig

Antal (1 fack med 168 enheter)*

41 950,272 kr

(exkl. moms)

52 437,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
168 - 168249,704 kr41 950,27 kr
336 +230,495 kr38 723,16 kr

*vägledande pris

RS-artikelnummer:
273-2721
Tillv. art.nr:
CYUSB3011-BZXC
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

USB Controller

Maximum Data Rate

4Mbps

Number of Transceivers

1

Sub Type

USB Controller

USB Specification

USB 3.0

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Package Type

TFBGA

Pin Count

121

Minimum Operating Temperature

-40°C

Supported Protocols

USB

Maximum Operating Temperature

85°C

Series

CYUSB3011

Standards/Approvals

No

Width

1 mm

Automotive Standard

No

The Infineon Super Speed USB controller has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP. It provides easy and glue less connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallel ATA. It has integrated the USB 3.2 Gen 1 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375 MBps data transfer from GPIF II to the USB interface.

Includes RTOS framework

Fully accessible 32 bit CPU

UART support of up to 4 Mbps

Universal serial bus integration

Selectable clock input frequencies

Adapter board for video development

Relaterade länkar