RS PRO USB-hubb, USB 3.1 RJ45-kontakt 1 USB

Antal (1 enhet)*

396,37 kr

(exkl. moms)

495,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 6 enhet(er) från den 04 maj 2026
  • Dessutom levereras 6 enhet(er) från den 04 maj 2026
  • Dessutom levereras 21 enhet(er) från den 28 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +396,37 kr

*vägledande pris

RS-artikelnummer:
192-4693
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

USB-hubb

Antal USB-portar

1

USB-specifikation

USB 3.1

Strömkälla

USB

Nätverksanslutningstyp

RJ45-kontakt

Standarder/godkännanden

No

RS PRO 1x USB C Port Hub, USB 3.1 - USB Powered


Looking for a simple way to connect more devices to your computer? Use this RS PRO hub to increase the number of USB A ports on your smart device or laptop. It also has one ethernet port for wiring your computer to a local area network (LAN).

The hub has a USB C male connector to plug into a compatible female port on your device and three female USB A ports to link to equipment such as printers and external hard drives. This adapter can support bandwidths of 10, 100 and 1000 megabits per second (Mbps), so it's compatible with a range of broadband speeds. The USB 3.1 ports can handle up to 5 gigabits per second (Gbps) data transfer for fast file uploading.

You can use USB hubs with laptop computers that don't come with USB A ports as standard, such as ultrabooks and MacBooks. Port hubs like this one are useful in homes, schools and offices where computers often share a network or large files.

Features and Benefits


• RJ45 network connection type

• Single USB C port

• USB power source

• USB C connection type

• USB standard of 3.1

Relaterade länkar