Bulgin USB-kabel Hane, Svart, USB typ A till Hona till 5-poligt uttag, 100 mm
- RS-artikelnummer:
- 841-8743
- Tillv. art.nr:
- 14193
- Tillverkare / varumärke:
- Bulgin
Mängdrabatt möjlig
Antal (1 enhet)*
127,23 kr
(exkl. moms)
159,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- 49 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 23 enhet(er) från den 27 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 127,23 kr |
| 10 - 49 | 116,82 kr |
| 50 - 99 | 103,60 kr |
| 100 + | 88,14 kr |
*vägledande pris
- RS-artikelnummer:
- 841-8743
- Tillv. art.nr:
- 14193
- Tillverkare / varumärke:
- Bulgin
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
| Varumärke | Bulgin | |
| Kabellängd | 100mm | |
| Produkttyp | USB-kabel | |
| Kontaktdon typ A | USB typ A | |
| Kontaktdon typ B | 5-poligt uttag | |
| USB-version | USB 2.0 | |
| Spänning | 30 V | |
| Kontaktdon hane/hona A | Hane | |
| Kontaktdon hane/hona B | Hona | |
| Färg på mantel | Svart | |
| Mantelmaterial | Polyvinylklorid | |
| Standarder/godkännanden | No | |
| Serie | Buccaneer for Data | |
| Välj alla | ||
|---|---|---|
Varumärke Bulgin | ||
Kabellängd 100mm | ||
Produkttyp USB-kabel | ||
Kontaktdon typ A USB typ A | ||
Kontaktdon typ B 5-poligt uttag | ||
USB-version USB 2.0 | ||
Spänning 30 V | ||
Kontaktdon hane/hona A Hane | ||
Kontaktdon hane/hona B Hona | ||
Färg på mantel Svart | ||
Mantelmaterial Polyvinylklorid | ||
Standarder/godkännanden No | ||
Serie Buccaneer for Data | ||
Bulgin 14193 USB Cable, 100mm Length, USB Version USB 2.0 - 14193
This USB cable is designed for robust industrial applications, featuring a length of 100mm and a versatile connection setup that includes a USB A male connector and a 5 pin female socket. The cable adheres to the USB version 2.0 standard, ensuring reliable performance across a multitude of devices. With an IP68 rating, this durable cable delivers exceptional sealing against dust and water ingress.
Features & Benefits
• IP68 rating provides superior dust and water protection
• Rugged construction ensures longevity in demanding environments
• Hot-pluggable design facilitates quick connections without hassle
• Visual mating indication helps ensure proper connections
• Shielded system enhances resistance to electromagnetic interference
• Secure screw coupling prevents accidental disconnections
Applications
• Ideal for connecting devices in harsh environments and automation systems
• Used with electronic equipment requiring reliable connectivity
• Suitable for automation and control where waterproofing is essential
How does the IP68 rating benefit its use in industrial settings?
The IP68 rating guarantees protection against dust and water, allowing the cable to function effectively even in outdoor or wet conditions, ensuring longevity and reliability in critical applications.
What connection options are available for different configurations?
This cable features a USB A male to 5 pin female connector, making it compatible with a range of devices and easy to adapt for specific configurations required in various applications.
What makes the cable suitable for high-frequency data transfer?
It supports a data transfer rate of 1.5Mbps to 480Mbps, making it effective for both low and high-speed connections, which is essential for efficient data management in automation and electronics.
Relaterade länkar
- Bulgin IC-uttag USB-kabel Hona 5-pin uttag till Hona till USB typ A
- Bulgin USB-kabel Hane Mini USB typ AB (monterbar) till Hona till 6-poligt uttag, 100 mm
- Bulgin IC-uttag USB-kabel Hane USB typ B till Hane till USB typ A, 2 m
- Bulgin IC-uttag USB-kabel Hane USB typ B till Hane till USB typ A, 5 m
- Bulgin IC-uttag USB-kabel Hane USB typ B till Hane till USB typ A, 3 m
- Bulgin IC-uttag USB-kabel Hane 24-polig stiftlist till Hona till USB typ C, 160 mm
- Bulgin IC-uttag USB-kabel Hane USB typ C till Hane till USB typ C, 5 m
- Bulgin IC-uttag USB-kabel Hane USB typ C till Hane till USB typ C, 1 m