RS PRO USB 2.0, Male USB A to Male USB B, 1.8m

Antal (1 låda med 10 enheter)*

399,84 kr

(exkl. moms)

499,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
  • Dessutom levereras 4 enhet(er) från den 19 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +399,84 kr39,984 kr

*vägledande pris

RS-artikelnummer:
266-8474
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Length

1.8m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Beige

COO (Country of Origin):
CN

RS PRO Male USB A to Male USB B USB Cable, 1.8 m, USB 2.0


This RS PRO USB cable offers a simple, reliable way to connect a computer or mobile device to a piece of external equipment. It has a male USB-A connector on one end and a male USB-B connector on the other.
The cable features a black polyvinyl chloride (PVC) jacket that keeps the internal wire insulated and protects you from electrical hazards. Thanks to the strain relief on each connector, the cable won't split when it's placed under stress. Its length of 1.8 metres makes it a versatile option that's suitable for use in larger spaces without the need to reposition your equipment.
This product is commonly used for data transfer or for charging mobile phones and media devices. It's ideal for home computing and in office or industrial applications.

Features and Benefits


• Male USB-A connector to male USB-B connector
• Length of 1.8 m
• Grey sheath colour
• USB 2.0 USB type
• USB 2.0 USB version
• Outer cable diameter of 4 mm
• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control

relaterade länkar