RS PRO IC-uttag USB-kabel Hane, Grå, USB typ A till Hane till USB B, 1.8 m
- RS-artikelnummer:
- 182-8549
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
41,18 kr
(exkl. moms)
51,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 810 enhet(er) är redo att levereras
- Plus 57 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 41,18 kr |
*vägledande pris
- RS-artikelnummer:
- 182-8549
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | IC-uttag USB-kabel | |
| Kabellängd | 1.8m | |
| Kontaktdon typ A | USB typ A | |
| Kontaktdon typ B | USB B | |
| USB-version | USB 2.0 | |
| Kontaktdon hane/hona A | Hane | |
| Kontaktdon hane/hona B | Hane | |
| Färg på mantel | Grå | |
| Mantelmaterial | Polyvinylklorid | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp IC-uttag USB-kabel | ||
Kabellängd 1.8m | ||
Kontaktdon typ A USB typ A | ||
Kontaktdon typ B USB B | ||
USB-version USB 2.0 | ||
Kontaktdon hane/hona A Hane | ||
Kontaktdon hane/hona B Hane | ||
Färg på mantel Grå | ||
Mantelmaterial Polyvinylklorid | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- CN
RS PRO USB 2.0 Type A to Type B USB Cable Male to Male 1.8 Metres
From RS PRO this is a reliable, high quality USB cable terminated at one end with a 2.0 male Type A connector and the other end being a male Type B connector. The USB cable supports USB 2.0 protocol standard that allows for high-speed data transfer up to 480 Mpbs. Using this USB cable allows you to connect to printers, scanners including some external drives to a computer.
Features & Benefits
Pack Size
Supplied in packs of 10 - For packs of 1 see RS PRO 1828549
What is a USB Type A Connector?
The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook, or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 port.
What is a USB Type B Connector?
The USB connector type is square with a slight rounding or square protrusion on the top of it. This connector is commonly found on one end of computer peripheral cables for larger devices such as scanners or printers and is also built into memory sticks. The plug on the cable connects to a type B female port or receptacle in the device. Version 2.0 and version 1.1 USB type B connectors have the same shape so a version 1.1 plug will mate with a version 2.0 port. A Version 3.0 plug, however, is only compatible with a Version 3.0 receptacle
What is USB Version 2.0?
USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.