FLIR Si2-Pro Acoustic Imager, 5in Display

Antal (1 enhet)*

256 368,00 kr

(exkl. moms)

320 460,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +256 368,00 kr

*vägledande pris

RS-artikelnummer:
281-9238
Tillv. art.nr:
FLIR Si2-Pro
Tillverkare / varumärke:
FLIR
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

FLIR

Alarms

Visual

Battery Type

Rechargeable Li-Ion

Dimensions

288 x 182 x 159mm

Display Size

5in

Display Type

LED

Field of View

75°

Operating Humidity Range

0 → 90%

IP Rating

IP54

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Model Number

Si2-Pro

Resolution

1280 x 720 pixels

COO (Country of Origin):
SE

FLIR Ultrasonic Leak Detector, LED Display, IP54 - T912340


This ultrasonic leak detector by FLIR is designed to detect leaks with precision and efficiency. The device boasts a 5-inch LED display and an IP54 rating, making it suitable for various industrial settings. With a resolution of 1280 x 720 pixels, this leak detector offers advanced technology for detecting leaks and mechanical faults. The FLIR ultrasonic leak detector is a valuable tool for routine inspections and preventative maintenance.

Features & Benefits


• LED display for clear visibility during operation
• IP54 rating for protection against dust and water
• High resolution camera for accurate leak detection
• Fleet management functionality for efficient tool usage
• Automatic frequency tuning and severity assessment
• Detects various gases including compressed air, hydrogen, and methane

Applications


• Ideal for detecting leaks in industrial gas systems
• Helps in identifying potential hazards in bearings and gas systems
• Aids in reducing operational costs through early leak detection and analysis

Can it detect leaks in compressed air systems?


Yes, the FLIR ultrasonic leak detector can detect leaks in compressed air systems.

Will it help in preventing costly downtime due to mechanical faults?


Yes, the device can detect faulty bearings early to prevent downtime.

Is it suitable for routine inspections in industrial settings?


Yes, this leak detector is ideal for routine inspections and maintenance in various industrial settings.

relaterade länkar