FLIR FLIR Si2x-LD + FLIR Cx5 Bundle Acoustic Imager, 5in Display

Antal (1 enhet)*

244 048,00 kr

(exkl. moms)

305 060,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +244 048,00 kr

*vägledande pris

RS-artikelnummer:
458-498
Tillv. art.nr:
89491-2339
Tillverkare / varumärke:
FLIR
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

FLIR

Accuracy

9

Battery Type

Li-Ion Rechargeable Battery Pack

Battery Life

2.5 h

Display Size

5in

Model Number

FLIR Si2x-LD + FLIR Cx5 Bundle

The FLIR Hazardous Locations Bundle Si2x-LD accompanied by the FLIR Cx5 thermal imaging camera is the perfect combination to support your Hazardous Location maintenance team. With the Si2x-LD you can identify leaks, quantify losses, and report findings quickly. And with the Cx5 you can monitor the condition of critical equipment, build trends and intervene before small inefficiencies become major faults. Combined reporting within FLIR Thermal Studio Pro helps to ensure that no leak goes undetected and no fault goes unnoticed or unaddressed.

Approval for ATEX Zone 2 by 22 HazLoc applications
Avoid the need for hot working permits
Accurately measure temperatures and locate abnormalities
Accurately measure temperatures and locate abnormalities with the FLIR Cx5

relaterade länkar