FLIR T912306 Battery For Flir Si124
- RS-artikelnummer:
- 642-952
- Tillv. art.nr:
- T912306
- Tillverkare / varumärke:
- FLIR
Antal (1 enhet)*
2 060,80 kr
(exkl. moms)
2 576,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 060,80 kr |
*vägledande pris
- RS-artikelnummer:
- 642-952
- Tillv. art.nr:
- T912306
- Tillverkare / varumärke:
- FLIR
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
| Brand | FLIR | |
| Alarms | Visual | |
| Battery Type | Lithium Ion | |
| Model Number | T912306 | |
| Välj alla | ||
|---|---|---|
Brand FLIR | ||
Alarms Visual | ||
Battery Type Lithium Ion | ||
Model Number T912306 | ||
- COO (Country of Origin):
- VN
The FLIR Rechargeable Battery is a high performance power solution designed exclusively for the FLIR Si2-Series Acoustic Imaging Cameras. It features an integrated LED State of Charge indicator and complies with the SMBus specification for intelligent battery management. The battery's advanced design incorporates state of the art lithium-ion cells, offering the market's highest energy density and high discharge performance, making it ideal for demanding industrial applications.
JEITA charging profile optimization
Numerous and redundant safety features
Battery Life Management: increased protection in case of cell aging
Increased ESD protection up to 8.00kV
Up to 80% of initial capacity after 800 cycles
Numerous and redundant safety features
Battery Life Management: increased protection in case of cell aging
Increased ESD protection up to 8.00kV
Up to 80% of initial capacity after 800 cycles
relaterade länkar
- FLIR T912472 Battery For Flir Si124
- FLIR Si124-LD PLUS Ultrasonic Leak Detector, 5in Display
- FLIR Si124 Acoustic Imager, 800 x 480pixel Display
- FLIR Si124-LD Plus + Flir C5 Bundle Acoustic Imager, 800 x 480pixel Display
- FLIR T912186 Battery Charger
- FLIR FLIR Si2x-LD + FLIR Cx5 Bundle Acoustic Imager, 5in Display
- FLIR Si2x-LD Acoustic Imager, 5in Display
- FLIR Si2x-Pro ATEX Acoustic Imager, 5in Display