KEMET Tungelement, SPST, Genomgående hål, 300 mA, 110 V ac/dc

För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
RS-artikelnummer:
188-0524
Tillv. art.nr:
OHD3-30M
Tillverkare / varumärke:
KEMET
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

KEMET

Kontaktkonfiguration

SPST

Produkttyp

Tungelement

Maximal omkopplingsström

300mA

Maximal omkopplingskapacitet

6W

Maximal omkopplingsspänning

110V ac/dc

Kontaktresistans

150mΩ

Kontaktmaterial

Nickel-järnlegering

Terminaltyp

Tråd

Fästetyp

Genomgående hål

Minsta arbetsstemperatur

-20°C

Maximal arbetstemperatur

150°C

Bredd

13.5 mm

Längd

27mm

Serie

OHD Thermal Guard

Standarder/godkännanden

RoHS

Djup

12.5mm

COO (ursprungsland):
JP
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.

High reliability for on/off operations

High-speed response

Long operational life

Excellent environmental durability

Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels

Extremely simple circuit design

Compact, light and easy to handle

Dust, explosion and corrosion-proof

Wide range of operating temperatures available in 5°C increments from +30°C to +130°C

Applications

Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

Relaterade länkar