RS PRO Stål Tumskruv utan axel, Zinkpläterad yta, 3 in
- RS-artikelnummer:
- 245-5047
- Tillverkare / varumärke:
- RS PRO
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 245-5047
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Huvudform | Platt | |
| Produkttyp | Tumskruv utan axel | |
| Gänglängd | 3in | |
| Material | Stål | |
| Ytbehandling | Zinkpläterad | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Huvudform Platt | ||
Produkttyp Tumskruv utan axel | ||
Gänglängd 3in | ||
Material Stål | ||
Ytbehandling Zinkpläterad | ||
RS PRO Thumb Screws
Introducing the range of RS PRO Thumb Screws, a high-quality fastener solution for a use in a wide range of applications with a hand-tightening/loosening feature. Each fastener is made from steel with a zinc coating and offers a shoulder/no shoulder option, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Thumb screws are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosed by hand, most commonly when something needs to be repeatedly adjusted, re-installed or removed. The main benefit of thumb screws is that they are easy to install and drastically reduce the risk of overtightening and are also useful in areas where space is limited, and tools cant be used. Because of this, however, these fasteners are not recommended for applications that require structural support and security, or high vibration environments, as there is an increased risk in them loosening over time. Thumb screws are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Stål Tumskruv utan axel, Zinkpläterad yta, 3 in
- RS PRO Stål Tumskruv utan axel, Zinkpläterad yta, 0.5 in
- RS PRO Stål Tumskruv utan axel, Zinkpläterad yta, 1.5 in
- RS PRO Stål Tumskruv utan axel, Zinkpläterad yta, 2 in
- RS PRO Stål Tumskruv utan axel, Zinkpläterad yta, 0.75 in
- RS PRO Stål Tumskruv utan axel, Zinkpläterad yta, 0.375 in
- RS PRO Stål Tumskruv utan axel, Zinkpläterad yta, 0.625 in
- RS PRO Stål Tumskruv utan axel, Zinkpläterad yta, 1 in