RS PRO Fyrkant Nylon Rörinsats
- RS-artikelnummer:
- 285-742
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 4 enheter)*
417,52 kr
(exkl. moms)
521,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per enhet* |
|---|---|---|
| 1 + | 417,52 kr | 104,38 kr |
*vägledande pris
- RS-artikelnummer:
- 285-742
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Rörinsats | |
| Profil | Fyrkant | |
| Kroppmaterial | Nylon | |
| Bussningsmaterial | Mässing förnicklad | |
| Standarder/godkännanden | No | |
| Gängstorlek | M16 mm | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Rörinsats | ||
Profil Fyrkant | ||
Kroppmaterial Nylon | ||
Bussningsmaterial Mässing förnicklad | ||
Standarder/godkännanden No | ||
Gängstorlek M16 mm | ||
RS PRO Threaded Bush with Stainless Steel Insert, Square Profile, M16 Thread
RS PRO threaded bushes are designed for secure and convenient fitment of levelling mounts to aluminium or steel square box section tubing. These durable tube inserts are ideal for applications requiring robust support and stability, particularly in environments exposed to moisture or requiring high hygiene standards.
Features and Benefits
Designed to be used with aluminium or steel square tube box section: Ensures compatibility with common industrial materials for versatile application.
Glass reinforced nylon and stainless steel construction: Provides durability and resistance to corrosion, making it suitable for demanding environments.
Push-fit the threaded bush into the square box section: Allows for easy installation and secure fitment without the need for additional tools.
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Medical applications
Additional Information
Stainless steel thread: Recommended for outdoor use or in hygiene-sensitive environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Relaterade länkar
- RS PRO Fyrkant Nylon Rörinsats
- RS PRO Fyrkant Nylon Rörinsats 1000 kg
- Nu-Tech Engineering Fyrkant Nylon Rörinsats
- Nu-Tech Engineering Fyrkant Nylon Rörinsats 1000 kg
- Nu-Tech Engineering Fyrkant Nylon Rörinsats 1200 kg
- SKF Lagervärmare 320 mm, 230 V 20 mm
- FTDI Chip RS485 Kabel för omvandlare 1
- Siemens PLC-CPU Programkapacitet 2 MB 20