RS PRO Fyrkant Nylon Rörinsats
- RS-artikelnummer:
- 285-724
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 4 enheter)*
143,55 kr
(exkl. moms)
179,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 9 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per enhet* |
|---|---|---|
| 1 + | 143,55 kr | 35,888 kr |
*vägledande pris
- RS-artikelnummer:
- 285-724
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Rörinsats | |
| Profil | Fyrkant | |
| Kroppmaterial | Nylon | |
| Bussningsmaterial | Mässing förnicklad | |
| Standarder/godkännanden | RS Professionally Approved | |
| Gängstorlek | M10 mm | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Rörinsats | ||
Profil Fyrkant | ||
Kroppmaterial Nylon | ||
Bussningsmaterial Mässing förnicklad | ||
Standarder/godkännanden RS Professionally Approved | ||
Gängstorlek M10 mm | ||
RS PRO Threaded Bush with Nickel Plated Brass Insert, M10
RS PRO offers a robust threaded bush designed for use with aluminium or steel square box section tubing. This tube insert is ideal for securely fitting levelling mounts to various types of equipment, providing stability and ease of installation.
Features and Benefits
Designed to be used with aluminium or steel square tube box section: Ensures compatibility with common industrial materials.
Glass reinforced nylon and nickel-plated brass construction: Offers durability and resistance to wear, suitable for demanding environments.
Push-fit the threaded bush into the square box section: Allows for quick and easy installation without additional tools.
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Additional Information
Consider a stainless steel thread for outdoor use or in hygiene-sensitive environments such as catering or medical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Relaterade länkar
- RS PRO Fyrkant Nylon Rörinsats
- RS PRO Fyrkant Nylon Rörinsats 1000 kg
- Nu-Tech Engineering Fyrkant Nylon Rörinsats
- Nu-Tech Engineering Fyrkant Nylon Rörinsats 1000 kg
- Nu-Tech Engineering Fyrkant Nylon Rörinsats 1200 kg
- SKF Lagervärmare 320 mm, 230 V 20 mm
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah
- Siemens PLC-CPU Programkapacitet 2 MB 20