PREVOST 16 bar Manuell reglerventil
- RS-artikelnummer:
- 628-264
- Tillv. art.nr:
- PPS1 SKITVP12
- Tillverkare / varumärke:
- PREVOST
Antal (1 enhet)*
4 111,12 kr
(exkl. moms)
5 138,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 10 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 111,12 kr |
*vägledande pris
- RS-artikelnummer:
- 628-264
- Tillv. art.nr:
- PPS1 SKITVP12
- Tillverkare / varumärke:
- PREVOST
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
| Varumärke | PREVOST | |
| Produkttyp | Manuell reglerventil | |
| Maximalt arbetstryck | 16 bar | |
| Anslutningsgängstorlek | 1/2 tum | |
| Välj alla | ||
|---|---|---|
Varumärke PREVOST | ||
Produkttyp Manuell reglerventil | ||
Maximalt arbetstryck 16 bar | ||
Anslutningsgängstorlek 1/2 tum | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- IT
The PREVOST pneumatic safety valve designed to enhance the efficiency and safety of your compressed air systems. Engineered from high-quality aluminium, it offers remarkable durability and reliability, making it an ideal choice for various industrial applications. The valve operates seamlessly within temperature ranges that ensure optimal performance, even under challenging conditions. Its robust construction allows it to withstand maximum operating pressures, providing peace of mind during critical operations. Coupled with an exceptionally lightweight design, this valve simplifies installation and integration into existing systems, ensuring minimal downtime and maximum reliability in your workflow.
Constructed from 100% aluminium for superior durability
Lightweight design facilitates easy installation and handling
Operates efficiently across a wide temperature range
Designed for maximum operating pressures ensuring robust performance
Integration into pneumatic systems enhances overall safety and control
Relaterade länkar
- PREVOST 16 bar Manuell reglerventil
- PREVOST 16 bar Avstängningsventil Aluminium
- PREVOST 16 bar Avstängningsventil 20 mm
- PREVOST 16 bar Tappfläns Aluminium 50 mm
- PREVOST 16 bar Avstängningsventil Aluminium 25 mm
- PREVOST 16 bar Avstängningsventil Aluminium 32 mm
- PREVOST 16 bar Koppling 100 % aluminium Pneumatisk energibesparingsventil
- PREVOST 16 bar Tryckluftskoppling Aluminium 84 Koppling 50.8 mm