PREVOST 16 bar Tappfläns Aluminium 25 mm
- RS-artikelnummer:
- 628-118
- Tillv. art.nr:
- PPS SQBFT12
- Tillverkare / varumärke:
- PREVOST
Antal (1 enhet)*
110,97 kr
(exkl. moms)
138,71 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 09 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 110,97 kr |
*vägledande pris
- RS-artikelnummer:
- 628-118
- Tillv. art.nr:
- PPS SQBFT12
- Tillverkare / varumärke:
- PREVOST
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
| Varumärke | PREVOST | |
| Produkttyp | Tappfläns | |
| Material | Aluminium | |
| Utvändig rördiameter | 25mm | |
| Maximalt arbetstryck | 16 bar | |
| Anslutningsgängstorlek | 1/2 tum | |
| Välj alla | ||
|---|---|---|
Varumärke PREVOST | ||
Produkttyp Tappfläns | ||
Material Aluminium | ||
Utvändig rördiameter 25mm | ||
Maximalt arbetstryck 16 bar | ||
Anslutningsgängstorlek 1/2 tum | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- IT
The PREVOST aluminium spigot flange designed to seamlessly connect accessories and tools to square profiles through its innovative threading system. Expertly crafted for adaptability and excellent performance, this solution ensures that your setup maintains a low pressure drop while remaining ultra-compact and flexible. Its smooth internal surface is engineered to meet the demanding standards of modern industry, providing a reliable and efficient flow of clean air to workstations. It simplifies piping network configurations, making it an ideal choice for various end-uses while enhancing user comfort and quality of workspaces. With water tightness guaranteed and impressive ergonomic features, this flange becomes an essential component for anyone seeking versatility and reliability in their piping solutions.
Contribution to optimised performance in pipeline setups
Designed for seamless integration with square profiles
Ensures adaptability across multiple accessory connections
Promotes minimal pressure drop for more efficient operation
Supports scalability in diverse workplace configurations
Ensures water tightness for enhanced operational reliability
Facilitates user comfort through ergonomic design
Relaterade länkar
- PREVOST 16 bar Tappfläns Aluminium 25 mm
- PREVOST 16 bar Tappfläns Aluminium 50 mm
- PREVOST 16 bar Koppling Aluminium 25 mm
- PREVOST 16 bar Koppling Aluminium
- PREVOST 16 bar T-kontaktdon Aluminium
- PREVOST 16 bar Blå Aluminium 25 mm UT 2.9 m
- PREVOST 16 bar Blå Aluminium 25 mm UT 1.05 m
- PREVOST 16 bar Avstängningsventil Aluminium 25 mm