Endress+Hauser Cerabar PMC51 Tryckgivare -1 bar, Mätare, Absolut 1 bar
- RS-artikelnummer:
- 287-1814
- Tillv. art.nr:
- PMC51-AA22II1HDBGOJA
- Tillverkare / varumärke:
- Endress+Hauser
Antal (1 enhet)*
12 649,73 kr
(exkl. moms)
15 812,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 26 januari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12 649,73 kr |
*vägledande pris
- RS-artikelnummer:
- 287-1814
- Tillv. art.nr:
- PMC51-AA22II1HDBGOJA
- Tillverkare / varumärke:
- Endress+Hauser
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
| Varumärke | Endress+Hauser | |
| Produkttyp | Tryckgivare | |
| Maximal tryckmätning | 1bar | |
| Tryckavläsningstyp | Mätare, Absolut | |
| Minsta tryckmätning | -1bar | |
| Noggrannhet | 0.1 % | |
| Serie | Cerabar PMC51 | |
| Standarder/godkännanden | RCM, CE, CSA C, EAC, RoHS, EN10204 | |
| Minsta arbetsstemperatur | -20°C | |
| Maximal arbetstemperatur | 100°C | |
| Välj alla | ||
|---|---|---|
Varumärke Endress+Hauser | ||
Produkttyp Tryckgivare | ||
Maximal tryckmätning 1bar | ||
Tryckavläsningstyp Mätare, Absolut | ||
Minsta tryckmätning -1bar | ||
Noggrannhet 0.1 % | ||
Serie Cerabar PMC51 | ||
Standarder/godkännanden RCM, CE, CSA C, EAC, RoHS, EN10204 | ||
Minsta arbetsstemperatur -20°C | ||
Maximal arbetstemperatur 100°C | ||
- COO (ursprungsland):
- DE
The ENDRESS+HAUSER Pressure sensor is a digital pressure transmitter designed for accurate measurement of absolute and gauge pressure in gases or liquids. With its oil-free ceramic sensor, this transmitter ensures reliable and precise results. It features a vacuum-proof ceramic membrane with integrated breakage detection for enhanced system safety. It also offers a quick setup with adjustable measuring range, reducing commissioning costs and time. With its single chamber aluminium or stainless steel housing, this pressure transmitter is suitable for a wide range of process and hygienic applications. It is ideal for use in industries such as food and beverage, water and wastewater, oil and gas, chemical, power and energy, mining, minerals, metals, and utilities.
Oil-free ceramic sensor ensures accurate measurement in gases or liquids
Vacuum-proof ceramic membrane with integrated breakage detection for enhanced system safety
Quick setup with adjustable measuring range for simplified commissioning
Versatile single chamber aluminium or stainless steel housing
Suitable for process and hygienic applications in various industries
Reliable and precise application in food and beverage, water and wastewater, oil and gas, chemical, power and energy, mining, minerals, metals, and utilities
Relaterade länkar
- Endress+Hauser Cerabar PMC51 Tryckgivare -1 bar, Absolut, Mätare 10 bar
- Endress+Hauser Cerabar PMC51 Tryckgivare -1 bar, Mätare, Absolut 10 bar
- Endress+Hauser Cerabar PMC51 Tryckgivare -0.4 bar, Absolut, Mätare 0.4 bar
- Endress+Hauser Cerabar PMP51 Tryckgivare -1 bar, Mätare, Absolut 10 bar
- Endress+Hauser Cerabar PMP51 Tryckgivare -1 bar, Mätare, Absolut 40 bar
- Endress+Hauser Cerabar PMP51B Tryckgivare -1 bar, Mätare, Absolut 10 bar
- Endress+Hauser Cerabar PMP51 Tryckgivare 0 bar, Mätare, Absolut 100 bar
- Endress+Hauser Cerabar PMP51B Tryckgivare -1 bar, Absolut, Mätare 10 bar