RS PRO Träskruv, Blankförzinkad Stål, Försänkt huvud, 3,5 mm, Pozidriv fäste
- RS-artikelnummer:
- 286-6990
- Tillverkare / varumärke:
- RS PRO
Antal (1 låda med 200 enheter)*
44,62 kr
(exkl. moms)
55,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 9 enhet(er) från den 23 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per låda | Per enhet* |
|---|---|---|
| 1 + | 44,62 kr | 0,223 kr |
*vägledande pris
- RS-artikelnummer:
- 286-6990
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Träskruv | |
| Gänga | 3, 5 mm | |
| Huvudform | Försänkt | |
| Enhetstyp | Pozidriv | |
| Material | Stål | |
| Ytbehandling | Blankförzinkad | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Träskruv | ||
Gänga 3, 5 mm | ||
Huvudform Försänkt | ||
Enhetstyp Pozidriv | ||
Material Stål | ||
Ytbehandling Blankförzinkad | ||
- COO (ursprungsland):
- CN
RS PRO Wood Screws
Introducing the range of RS PRO Wood Screws, the ultimate solution for reliable fastening for every woodworking need. Designed to be suitable for a variety of woodworking applications, from DIY projects to commercial, domestic and industrial tasks, these screws have been designed to offer superior strength and durability to meet the demands of both amateur and professional wood workers.
Features and Benefits:
These RS PRO Wood Screws are the perfect blend of strength, efficiency, and reliability for a multitude of woodworking projects and applications
Designed to be versatile, these screws are suitable for use in softwood, hardwood and most man-made fibre-boards including chipboard thanks to the hardened steel construction that provides a strong and durable fastening solution
The single coarse thread combined with the Phillips drive allows for quick and easy insertion, saving on valuable time and effort, while the countersunk head provides a flush surface to ensure a neat and professional appearance once finished
Each screw is finished with BZP (bright zinc plate) to offer excellent resistance to corrosion and to ensure optimal performance and long lasting life of the screw
Applications:
Wood screws or Chippy screws are a specialised fastener specifically designed for joining wood pieces. They are designed to have a sharp pointed tip to eliminate the need for pre-drilling and helical threads that provide a strong grip and easy insertion into the material to ensure a reliable and secure join, while the design also allows easy removal to make adjustments and disassembly simple. Usually made from hardened steel or brass, they are also often coated with zinc to offer corrosion resistance, making them suitable for use in a range of woodworking applications. Wood screws are essential fasteners suitable for use in DIY projects, construction, furniture making, and much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Relaterade länkar
- RS PRO Träskruv, Blankförzinkad Stål, Försänkt huvud, 3,5 mm, Pozidriv fäste
- RS PRO Träskruv, Zinkpläterad Stål, Försänkt huvud, 3,5 mm, Pozidriv fäste
- RS PRO Träskruv, Blankförzinkad Stål, Försänkt huvud, 4 mm, Pozidriv fäste
- RS PRO Träskruv, Blankförzinkad Stål, Försänkt huvud, 3 mm, Pozidriv fäste
- RS PRO Träskruv Rostfritt stål, Försänkt huvud, 3,5 mm 20 mm, Pozidriv fäste
- RS PRO Träskruv Rostfritt stål, Försänkt huvud, 3,5 mm 25 mm, Pozidriv fäste
- RS PRO Träskruv, Passiverad förzinkad Stål, Försänkt huvud, 3,5 mm 16 mm, Pozidriv fäste
- RS PRO Träskruv, Passiverad förzinkad Stål, Försänkt huvud, 3,5 mm 50 mm, Pozidriv fäste