RS PRO Träskruv, Passiverad förzinkad Stål, Försänkt huvud, Metrisk 30 mm, Pozidriv fäste
- RS-artikelnummer:
- 263-1921
- Tillverkare / varumärke:
- RS PRO
Få en mängdrabatt
Lägg till 5 till för att spara 5%
Visa alternativ för volympriserAntal (1 låda med 100 enheter)*
82,14 kr
(exkl. moms)
102,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 492 enhet(er) från den 23 november 2026
- Dessutom levereras 44 enhet(er) från den 23 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per låda | Per enhet* | Besparing |
|---|---|---|---|
| 1 - 4 | 82,14 kr | 0,821 kr | - |
| 5 - 9 | 77,83 kr | 0,778 kr | 5% |
| 10 - 29 | 73,64 kr | 0,736 kr | 10% |
| 30 + | 69,00 kr | 0,69 kr | 15% |
*vägledande pris
- RS-artikelnummer:
- 263-1921
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Träskruv | |
| Gänga | Metrisk | |
| Huvudform | Försänkt | |
| Enhetstyp | Pozidriv | |
| Material | Stål | |
| Ytbehandling | Passiverad förzinkad | |
| Standarder/godkännanden | DIN 931, DIN 7985, DIN 7985T, DIN 84, DIN 85, DIN 912, DIN 916, DIN 933, DIN 963, DIN 964, DIN 965, DIN 965T, ISO 7379, ISO 7380 | |
| Längd | 30mm | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Träskruv | ||
Gänga Metrisk | ||
Huvudform Försänkt | ||
Enhetstyp Pozidriv | ||
Material Stål | ||
Ytbehandling Passiverad förzinkad | ||
Standarder/godkännanden DIN 931, DIN 7985, DIN 7985T, DIN 84, DIN 85, DIN 912, DIN 916, DIN 933, DIN 963, DIN 964, DIN 965, DIN 965T, ISO 7379, ISO 7380 | ||
Längd 30mm | ||
RoHS-status: Undantagen
RS PRO Wood Screw Zinc Plated with Cross-recess Head
Whenever there is a requirement to moderate corrosion resistance, a Wood Screw made of bright zinc plated steel is a perfect fit to complete many projects. We are proudly introducing our own branded RS PRO Wood Screws with measurements of 30 mm long and 5 mm thread size. Countersunk is one of the most popular shapes, same as Pozidriv characterising the drive type as these parameters are essential to materialise your plan safely and aesthetically pleasing.
Our Screws are modern production, giving you reliable and robust penetration of various types of hardwood. They can also withstand high-intensity driving. The primary purpose of these Woodscrews is to serve specifically for use in particle boards, MDF and when fixing timber.
You are getting a similar insertion speed to twin-threaded Woodscrews, and their usability may be used in end grain section. No pilot hole is required in most of timbers, meaning you are gaining more time and reducing potential damage of the Wood so you can focus on other vital tasks.
Features and Benefits
Applications
Where to use Woodscrews is almost endless, but the most common places are:
Frequently asked questions
How much weight can a Wood Screw Hold?
Various coarse-threaded wood screws can hold weights over 100 pounds when attached to purpose-made wood studs.
How far should Screws go into Wood?
The thickness of materials being joined and the orientation of the parts of the joint will have a direct bearing on the appropriate screw length. The recommendation would be to use a screw of at least 2 to 3 times the thickness of the material you are adding. It might be necessary to try screws of various lengths before identifying those best suited to your purposes. If the Screw doesnt fully penetrate the material allowing for tightening, then you should cut off the end. It will be necessary to apply a screw of a shorter length.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Relaterade länkar
- ULTI-MATE Träskruv, Passiverad förzinkad Stål, Försänkt huvud, Metrisk 25 mm, Pozidriv fäste
- UNIFIX VORTEX Träskruv, Passiverad förzinkad Stål, Försänkt huvud, Pozidriv fäste
- RS PRO Träskruv, Passiverad förzinkad Stål, Försänkt huvud, 4 mm 30 mm, Pozidriv fäste
- RS PRO Träskruv, Passiverad förzinkad Stål, Försänkt huvud, 4,5 mm 30 mm, Pozidriv fäste
- ULTI-MATE Träskruv, Passiverad förzinkad Stål, Försänkt huvud, M4 40 mm, Pozidriv fäste
- ULTI-MATE Träskruv, Passiverad förzinkad Stål, Försänkt huvud, M4 50 mm, Pozidriv fäste
- ULTI-MATE Träskruv, Passiverad förzinkad Stål, Försänkt huvud, M6 100 mm, Pozidriv fäste
- ULTI-MATE Träskruv, Passiverad förzinkad Stål, Försänkt huvud, M4 70 mm, Pozidriv fäste