Facom Click Torque Wrench, 70 → 350Nm, 1/2 in Drive, Square Drive, 14 x 18mm Insert
- RS-artikelnummer:
- 235-0583
- Tillv. art.nr:
- S.306A350
- Tillverkare / varumärke:
- Facom
Antal (1 enhet)*
7 534,16 kr
(exkl. moms)
9 417,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 7 534,16 kr |
*vägledande pris
- RS-artikelnummer:
- 235-0583
- Tillv. art.nr:
- S.306A350
- Tillverkare / varumärke:
- Facom
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
| Brand | Facom | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 70 → 350Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Overall Length | 725 mm | |
| Insert Size | 14 x 18mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 2Nm | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Välj alla | ||
|---|---|---|
Brand Facom | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 70 → 350Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Overall Length 725 mm | ||
Insert Size 14 x 18mm | ||
Accuracy ±2 % | ||
Scale Graduations 2Nm | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- IT
The Facom S.306A series click wrenches with removable ratchet has one way wrenche usable for unscrewing by reversing the bits. It is supplied in a plastic box with ratchet and hinged handle.
Factory accuracy ± 2% .
Reliability of mechanism 50000 cycles
Reliability of mechanism 50000 cycles
relaterade länkar
- Facom Click Torque Wrench 1/2 in Drive 14 x 18mm Insert
- Stanley Click Torque Wrench 1/2 in Drive, Square Drive
- Teng Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Facom Click Torque Wrench Round Drive, 14 x 18mm Insert - RS Calibrated
- Facom Click Torque Wrench 1/2 in Drive 20 x 7mm Insert
- SAM DYTC Click Torque Wrench 1/2 in Drive 14 x 18mm Insert
- Teng Tools Click Torque Wrench 1/2 in Drive, Square Drive - RS Calibrated
- Wera Click-Torque X 5 Click Torque Wrench Square Drive, 14 x 18mm Insert