LEDLENSER 3.7 V Torch Charger
- RS-artikelnummer:
- 134-900
- Tillv. art.nr:
- 502265
- Tillverkare / varumärke:
- LEDLENSER
Antal (1 enhet)*
152,66 kr
(exkl. moms)
190,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 26 enhet(er) är redo att levereras
- Plus 7 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 195 enhet(er) från den 23 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 152,66 kr |
*vägledande pris
- RS-artikelnummer:
- 134-900
- Tillv. art.nr:
- 502265
- Tillverkare / varumärke:
- LEDLENSER
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
| Brand | LEDLENSER | |
| Voltage Rating | 3.7 V | |
| Välj alla | ||
|---|---|---|
Brand LEDLENSER | ||
Voltage Rating 3.7 V | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Led Lenser Magnetic Charging Cable Type A, measuring 120 cm in length, facilitates safe and easy charging of all compatible Ledlenser lamps equipped with Ledlensers magnetic charging system. Featuring a magnetic contact (approx. 15 x 7.5 mm or 0.59 x 0.3 in) on one end and a standard USB-A plug on the other, it ensures convenience and compatibility for hassle-free charging.
Weight about 26 g (0.92 oz)
PVC cable sheath
Degree of protection IP20
Usable with H15R Core, H15R Work, H19R Core, H19R Signature, H5R Core, H5R Work, H7R Core, H7R Signature, H7R Work, P18R Signature, P18R Work, P2R Work, P4R Work, P5R
Usable with Core, P5R Work, P6R Core, P6R Signature, P6R Work, P7R Core, P7R Signature, P7R Work, P7R Work UV, iF2R, iF3R, iF4R music, ML6 Connect WL
PVC cable sheath
Degree of protection IP20
Usable with H15R Core, H15R Work, H19R Core, H19R Signature, H5R Core, H5R Work, H7R Core, H7R Signature, H7R Work, P18R Signature, P18R Work, P2R Work, P4R Work, P5R
Usable with Core, P5R Work, P6R Core, P6R Signature, P6R Work, P7R Core, P7R Signature, P7R Work, P7R Work UV, iF2R, iF3R, iF4R music, ML6 Connect WL
relaterade länkar
- LEDLENSER 3.7 V Torch Charger
- LEDLENSER Charger Plug Adapter Charger for Torch
- LEDLENSER Torch Charger for use with H14R.2 SE07R, Charger Adaptor Clip - USA
- LEDLENSER Torch Charger for use with H14R.2 SE07R, Charger Adaptor Clip - Asia
- LEDLENSER Torch Charger for use with H14R.2 SE07R, Charger Adaptor Clip - Europe
- LEDLENSER Torch Torch
- LEDLENSER Rechargeable Work Light IP66
- LEDLENSER 502730 Lighting Controller, 3.7 V