LEDLENSER 3.7 V Torch Charger
- RS-artikelnummer:
- 134-797
- Tillv. art.nr:
- 502260
- Tillverkare / varumärke:
- LEDLENSER
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 134-797
- Tillv. art.nr:
- 502260
- Tillverkare / varumärke:
- LEDLENSER
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
| Brand | LEDLENSER | |
| Voltage Rating | 3.7 V | |
| Välj alla | ||
|---|---|---|
Brand LEDLENSER | ||
Voltage Rating 3.7 V | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Led Lenser Charging Station, Type B, ensures flashlight is always ready and easily accessible. Simply plug the torch into the holder, and utilize the included magnetic charging cable (length: 120 cm / 3.9 feet, USB-A), which can be integrated into the station or used externally. It is also compatible with the Ledlenser 5-station charging panel (Ledlenser item 502261), allowing simultaneous charging of up to five lamps. Additionally, the station can be wall-mounted for convenience.
Dimensions 93 x 59 x 51 mm (3.7 x 2.3 x 2.0 in)
Weight 57.3 g (2.02 oz)
Material plastic (PC, ABS)
Degree of Protection IP20
Usable with P6R Core, P6R Signature, P6R Work, P7R Core, P7R Signature, P7R Work, P7R Work UV
Weight 57.3 g (2.02 oz)
Material plastic (PC, ABS)
Degree of Protection IP20
Usable with P6R Core, P6R Signature, P6R Work, P7R Core, P7R Signature, P7R Work, P7R Work UV
relaterade länkar
- LEDLENSER 3.7 V Torch Charger
- LEDLENSER Charger Plug Adapter Charger for Torch
- LEDLENSER Torch Charger for use with H14R.2 SE07R, Charger Adaptor Clip - USA
- LEDLENSER Torch Charger for use with H14R.2 SE07R, Charger Adaptor Clip - Asia
- LEDLENSER Torch Charger for use with H14R.2 SE07R, Charger Adaptor Clip - Europe
- LEDLENSER Torch Torch
- LEDLENSER Torch Black
- LEDLENSER Rechargeable Work Light IP66