RS PRO Stål Verktygsskåp med 7 Lådor Hjulförsedd, 746 mm 458mm 1018 mm
- RS-artikelnummer:
- 255-5033
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
11 416,18 kr
(exkl. moms)
14 270,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 04 maj 2026
- Dessutom levereras 6 enhet(er) från den 16 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 11 416,18 kr |
*vägledande pris
- RS-artikelnummer:
- 255-5033
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Material | Stål | |
| Produkttyp | Verktygsskåp | |
| Antal lådor | 7 | |
| Hjulförsedd | Ja | |
| Längd | 746mm | |
| Bredd | 458mm | |
| Höjd | 1018mm | |
| Undertyp | Deluxe 4-hjuligt verktygsskåp | |
| Lastkapacitet | 400kg | |
| Vikt | 67kg | |
| Standarder/godkännanden | RS Professionally Approved Product | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Material Stål | ||
Produkttyp Verktygsskåp | ||
Antal lådor 7 | ||
Hjulförsedd Ja | ||
Längd 746mm | ||
Bredd 458mm | ||
Höjd 1018mm | ||
Undertyp Deluxe 4-hjuligt verktygsskåp | ||
Lastkapacitet 400kg | ||
Vikt 67kg | ||
Standarder/godkännanden RS Professionally Approved Product | ||
RoHS-status: Undantagen
RS PRO 7 Drawer Deluxe Heavy-Duty Tool Cabinet
A durable and high-quality roller cabinet constructed from torsion resistant sheet Steel complete with oil proof wheels, ultra-tough plastic bumpers and an electrostatic scratch resistant powder coating for a heavy-duty wheeled tool cabinet fit for the most challenging of environments.;Featuring a recessed ABS worktop complete with small parts storage trays, a built-in side panel with Euro perforations for customised tool mounting and 7 fully extendable drawers suitable for XPE foam modules creating bespoke tool storage enabling the heavy-duty roller cabinet to be used as a complete workstation. ;Security and safety focussed the roller tool cabinet features a key operated central locking mechanism at the front of the unit, smart locks on all drawers to avoid accidental opening when not in use and prevents the opening of more than one drawer at a time. ;The 2 swivel and 2 fixed wheels allow for easy transportation meaning that the tool station can be moved to wherever needed using the comfortable ergonomic handle and using the wheel lock you can be sure that once its where it needs to be it will stay there. ;A rugged and secure solution to tool storage ideal for both the professional and for use at home to customise your garage, workshop or tool shed creating a high-quality workstation and protecting your tools.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Relaterade länkar
- RS PRO Stål Verktygsskåp med 7 Lådor Hjulförsedd, 746 mm 458mm 1018 mm
- RS PRO Stål Verktygsskåp med 6 Lådor Hjulförsedd, 746 mm 458mm 1018 mm
- RS PRO Stål Verktygsskåp med 7 Lådor Hjulförsedd, 922 mm 458mm 1018 mm
- RS PRO Verktygsskåp med 7 Lådor Hjulförsedd, 450 mm 710mm 975 mm
- BETA Rostfritt stål Verktygslådor och verktygsskåp med 7 Lådor Hjulförsedd, 935 mm 680mm 935 mm
- Bahco Stål Verktygsskåp med 7 Lådor Hjulförsedd, 986 mm 501mm 1430 mm
- BETA Termoplast (bänkskiva) Verktygslådor och verktygsskåp med 7 Lådor Hjulförsedd, 970 mm 775mm
- Facom Verktygslådor och verktygsskåp med 2 Lådor Hjulförsedd