Bahco 1680 Denier Polyester Tool Belt Pouch

Antal (1 enhet)*

334,54 kr

(exkl. moms)

418,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 15 enhet(er) från den 22 december 2025
  • Dessutom levereras 19 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +334,54 kr

*vägledande pris

RS-artikelnummer:
898-7481
Tillv. art.nr:
4750-MPH-1
Tillverkare / varumärke:
Bahco
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bahco

Type

Multipurpose Holder

Material

1680 Denier Polyester

Pen Holder

Yes

RoHS-status: Undantagen

COO (Country of Origin):
PL

Bahco Tool Belt Pouch, 1680 Denier Polyester - 4750-MPH-1


This tool belt pouch is a durable multipurpose holder tailored for professionals across various industries. Made from sturdy 1680 denier polyester, the pouch measures 155mm x 50mm x 240mm and weighs 0.220kg. It is ideal for securely carrying essential tools, whether used in a workshop or on a job site, this tool epitomises the balance of form and function.

Features & Benefits


• Riveted construction enhances durability and strength
• Includes a measuring tape clip for convenient access
• Additional leather slot for storing pens or screwdrivers
• Integrated pen holder keeps writing tools accessible
• Designed for heavy usage in challenging environments

Applications


• Useful for carrying tools during electrical installations
• Ideal for mechanical repairs and maintenance tasks
• Suitable for construction sites requiring efficient tool organisation
• Facilitates easy access to essential accessories on the job

Can it hold multiple tools at once?


Yes, it is designed to accommodate various tools simultaneously.

Is it easy to attach this pouch to a belt?


Yes, it is designed for straightforward attachment to any standard belt.

Will it withstand frequent exposure to tough conditions?


Yes, the durable material resists wear and tear from regular use.


Nylon/ Polyester


A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

relaterade länkar