Bahco Polyester Tool Pouch
- RS-artikelnummer:
- 898-7444
- Tillv. art.nr:
- 4750-HHO-2
- Tillverkare / varumärke:
- Bahco
Antal (1 enhet)*
240,18 kr
(exkl. moms)
300,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 240,18 kr |
*vägledande pris
- RS-artikelnummer:
- 898-7444
- Tillv. art.nr:
- 4750-HHO-2
- Tillverkare / varumärke:
- Bahco
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
| Brand | Bahco | |
| Type | Hammer Holster Belt Pouche | |
| Belt Included | Yes | |
| Material | Polyester | |
| Hammer Holder | Yes | |
| Välj alla | ||
|---|---|---|
Brand Bahco | ||
Type Hammer Holster Belt Pouche | ||
Belt Included Yes | ||
Material Polyester | ||
Hammer Holder Yes | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- PL
Bahco Tool Pouch, Hammer Holster Belt Pouch, Polyester - 4750-HHO-2
This tool pouch is designed for securely holding hammers as you work. Featuring robust polyester construction, it ensures durability in diverse environments. At a weight of just 140g, it comfortably attaches to any standard utility belt.
Features & Benefits
• Holds the hammer upright for easy access
• Weatherproof polyester ensures long-lasting performance
• Solid stainless steel D-ring for lanyard attachment
• Side gate enables easy tool insertion without visibility
• Swing feature maintains tools at a suitable angle
• Reinforced back is lightweight yet rigid during use
• Weatherproof polyester ensures long-lasting performance
• Solid stainless steel D-ring for lanyard attachment
• Side gate enables easy tool insertion without visibility
• Swing feature maintains tools at a suitable angle
• Reinforced back is lightweight yet rigid during use
Applications
• Used with utility belts for convenient storage
• Ideal for construction sites requiring dependable tool access
• Suitable for mechanical and electrical
• Perfect for professionals in automation industries
• Ideal for construction sites requiring dependable tool access
• Suitable for mechanical and electrical
• Perfect for professionals in automation industries
Can it hold different types of hammers?
It is specifically designed for hammers and may not accommodate others.
Will it fit on any utility belt?
Yes, it has an integrated belt loop for versatility.
Is it suitable for outdoor use?
The weatherproof material makes it appropriate for outdoor conditions.
Can the tool pouch be adjusted for different angles?
Yes, the swing feature allows for angle adjustment while working.
How durable is the tool holder?
It is constructed with stainless steel and weatherproof polyester for durability.
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.