NKK Switches Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
453-7988
Tillv. art.nr:
TL-22H1SKRRG4
Tillverkare / varumärke:
NKK Switches
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NKK Switches

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

100 mA @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP65

Illuminated

Yes

Panel Cut Out Diameter

12.5mm

Actuator Length

11mm

Actuator Material

PC

Contact Resistance

20mΩ

Contact Material

Silver Plated Silver Copper or Gold Plated Copper (Stationary); Gold Plated Silver Alloy or Copper (Movable)

Panel Cut Out Size

12.5mm

Mechanical Life

50000Operations

Operating Temperature Range

-10 → +55°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

COO (Country of Origin):
JP

Fully Illuminated Toggle Switches


Outstanding visual identification of toggle lever in all environments
Unique switching mechanism gives reliable switching and smooth operation
High insulating barriers protect against crossover
Interior o-ring protects contacts from oil, dust, water and other contaminants
Threaded bush mounting - M12
Solder tag connections, epoxy sealed to prevent entry of flux, solvents, etc and provides mechanical support
Withstands 20kV ESD minimum
UL94V-0 flammability rated base

Note

LED circuit is isolated and requires external power source. Polarity marks are on the bottom of the switch. If the source voltage (Vs) exceeds the rated voltage, a ballast resistor is required.

relaterade länkar