APEM Toggle Switch, Panel Mount, On-(On), SPDT, Solder Lug Terminal, 30 V dc, 125V ac

Mängdrabatt möjlig

Antal (1 enhet)*

121,72 kr

(exkl. moms)

152,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 1 enhet(er), redo att levereras
Enheter
Per enhet
1 - 24121,72 kr
25 - 49110,43 kr
50 - 99106,40 kr
100 - 249102,48 kr
250 +99,12 kr

*vägledande pris

RS-artikelnummer:
165-1444
Tillv. art.nr:
5632AB-8
Tillverkare / varumärke:
APEM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

APEM

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

21.3mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 125 V ac, 250V ac

Contact Resistance

10mΩ

Panel Cut Out Size

6.5 Dia.mm

Contact Material

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Standards Met

CECC 96201-007, CSA, cULus Recognised, UL Listed, VDE

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options

17 actuators including toggles, paddle Levers and Locking levers in Different lengths
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options

relaterade länkar