Eaton Kopplingsur med 1 Bit 240V, Digital, Timmar

Antal (1 enhet)*

3 606,40 kr

(exkl. moms)

4 508,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 05 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 606,40 kr

*vägledande pris

RS-artikelnummer:
252-407
Tillv. art.nr:
196850 TSDW1COA-1
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Kopplingsur

Undertyp

Digital

Antal kanaler

1

Enhetsmätning

Timmar

Segmentlängd

24h

Maximal matningsspänning

240V

Djup

65.6mm

Standarder/godkännanden

RoHS

Höjd

90mm

COO (ursprungsland):
DE
The Eaton digital astronomical time switch offers a reliable and versatile control solution for a variety of lighting and electrical applications. Designed for DIN rail installation, this innovative device features a single-channel configuration with a changeover contact. It seamlessly integrates into existing systems, allowing for automatic switching between summer and winter time, ensuring optimal energy efficiency. With an intuitive display and external programming capabilities, the time switch enhances usability and maintains accurate control year-round. Its robust design ensures compliance with the latest RoHS standards while providing reliable functionality across both domestic and commercial environments.

Employs quartz-controlled technology for precise timekeeping

Offers a user-friendly interface with clear text guidance

Supports extended autonomy of up to ten years for sustained performance

Includes multiple programming options, such as holiday and astro programmes

Features a compact design, occupying just two modular spacings on a DIN rail

Provides potential-free switch contacts for added flexibility

Capable of handling switching power loads of up to 600 W

Ensures minimal heat dissipation during operation for enhanced efficiency

Relaterade länkar