United Automation HVAC-styrning 2/3Rds kontroll, 75 A
- RS-artikelnummer:
- 216-3056
- Tillv. art.nr:
- A437542
- Tillverkare / varumärke:
- United Automation
Mängdrabatt möjlig
Antal (1 enhet)*
5 907,22 kr
(exkl. moms)
7 384,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 5 907,22 kr |
| 5 - 9 | 5 611,76 kr |
| 10 + | 5 334,22 kr |
*vägledande pris
- RS-artikelnummer:
- 216-3056
- Tillv. art.nr:
- A437542
- Tillverkare / varumärke:
- United Automation
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
| Varumärke | United Automation | |
| Produkttyp | HVAC-styrning | |
| Nominell genomsnittlig ström vid påslagning Irms | 75A | |
| Tyristortyp | 2/3Rds kontroll | |
| Fästetyp | Topp, Vertikal, Undersida | |
| Minsta arbetsstemperatur | 85°C | |
| Maximal arbetstemperatur | 90°C | |
| Serie | PR3-E | |
| Standarder/godkännanden | RoHS Compliant | |
| Fordonsstandard | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke United Automation | ||
Produkttyp HVAC-styrning | ||
Nominell genomsnittlig ström vid påslagning Irms 75A | ||
Tyristortyp 2/3Rds kontroll | ||
Fästetyp Topp, Vertikal, Undersida | ||
Minsta arbetsstemperatur 85°C | ||
Maximal arbetstemperatur 90°C | ||
Serie PR3-E | ||
Standarder/godkännanden RoHS Compliant | ||
Fordonsstandard Nej | ||
United Automation HVAC Control, 75A Current - A437542
This United Automation HVAC control, part of the PR3 E series, offers reliable and seamless control of three phase resistive loads with a high 75A current rating. Designed by united Automation, this control system incorporates advanced technology to ensure efficient operation and optimal performance in various applications. With a focus on quality and precision, this HVAC control is an ideal choice for professionals in the automation, electronics, electrical, and mechanical industries seeking robust solutions for their projects.
Features & Benefits
• Full seamless control of three phase resistive loads
• Fast pulse zero volts switching technology for minimised flicker and RFI problems
• Automatic resetting temperature trip for added safety
• Incorporates an alarm relay function for easy monitoring
• Suitable for Heating, Ventilating, and Air Conditioning (HVAC) applications
• Easy access to signal and power terminals for simplified installation
Applications
• Ideal for air curtain applications in the HVAC market
• Suitable for furnaces, ovens, dryers, and hot plates
• Perfect for 3-wire, 3-phase floating-star or closed-delta configured resistive loads
Can it be used for HVAC applications?
Yes, the HVAC control is specifically designed for HVAC applications in various industries.
Will it ensure seamless control of three-phase resistive loads?
Yes, the control system provides full seamless control of three-phase resistive loads with precision and efficiency.
Is it suitable for applications requiring a high current rating?
Yes, the HVAC control offers a high 75A current rating, making it ideal for applications with demanding power requirements.
Can it be easily installed?
The HVAC control features easy access to signal and power terminals, ensuring a straightforward installation process.
Is it designed with safety features in mind?
Yes, the control system incorporates automatic resetting temperature trips and alarm relay functions for enhanced safety and monitoring capabilities.
Relaterade länkar
- United Automation HVAC-styrning
- United Automation HVAC-styrning, 209 A 313 A
- United Automation HVAC-styrning, 250 A 250 A
- United Automation HVAC-styrning, 210 A 250 A
- United Automation HVAC-styrning, 313 A 313 A
- United Automation HVAC-styrning, 17.4 A 17.4 A
- United Automation HVAC-effektregulator, 75 A
- United Automation HVAC-styrning TRIAC Kapslad