Facom Gängreparations-kit

Antal (1 kit)*

4 672,19 kr

(exkl. moms)

5 840,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 4 enhet(er) levereras från den 08 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Kit
Per kit
1 +4 672,19 kr

*vägledande pris

RS-artikelnummer:
216-564
Tillv. art.nr:
TRK5-15
Tillverkare / varumärke:
Facom
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Facom

Produkttyp

Gängreparations-kit

Standarder/godkännanden

RoHS

The Facom Master Thread Repair Kit is designed to provide an effective solution for adding attachment points to a variety of tools and products, making them compatible with lanyards and karabiners from the FACOM SLS range. The strap surrounds the shrink tubing, ensuring maximum strength and security during use. The fabric is resistant to common solvents, while the sheath features an adhesive that becomes liquid under heat, allowing for a tight, secure fit during the retraction process.

Excellent adhesion on most substrates

Clean and degrease the product that will receive the shrink tubing

Select the correct diameter of shrink hose according to the allocation table

Relaterade länkar