RS PRO Type K Thermocouple Cable/Wire, 50m, Unscreened, PVC Insulation, +105°C Max, 13/0.2mm
- RS-artikelnummer:
- 827-5634
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
948,98 kr
(exkl. moms)
1 186,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 10 enhet(er) är redo att levereras
- Plus 5 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 21 enhet(er) från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 948,98 kr |
| 5 - 9 | 901,49 kr |
| 10 + | 854,11 kr |
*vägledande pris
- RS-artikelnummer:
- 827-5634
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Length | 50m | |
| Insulation Material | PVC | |
| Thermocouple Type | K | |
| Maximum Operating Temperature | +105°C | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 13/0.2mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Standards Met | IEC | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Length 50m | ||
Insulation Material PVC | ||
Thermocouple Type K | ||
Maximum Operating Temperature +105°C | ||
Screened/Unscreened Unscreened | ||
Core Strands 13/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met IEC | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple and Extension Wire Type K, 50 m
If you need to make your own thermocouples, try this RS PRO thermocouple and extension wire. It's highly dependable, as its nickel chromium and nickel aluminium wires are suitable for use at temperatures of -10ºC to +105ºC. It also comes in a length of 50 metres, which you can cut as necessary to suit your application.
The cable insulation is made of PVC (polyvinyl chloride), so it has good mechanical strength and resistance to abrasion and weathering. This means you can install it indoors and outdoors, including in demanding industrial environments. As the product's two cores are sleeved together in a single sheath, you can easily route it without the risk of the wires being caught or tangled. This type K thermocouple is commonly used in industrial applications that require accurate temperature measurements.
The cable insulation is made of PVC (polyvinyl chloride), so it has good mechanical strength and resistance to abrasion and weathering. This means you can install it indoors and outdoors, including in demanding industrial environments. As the product's two cores are sleeved together in a single sheath, you can easily route it without the risk of the wires being caught or tangled. This type K thermocouple is commonly used in industrial applications that require accurate temperature measurements.
Features and Benefits
- Flat pair cable shape
- 13 core strands of 0.2 mm
- PVC (polyvinyl chloride) insulation material
- Length of 50 m
- Maximum operating temperature of +105°C
- Minimum operating temperature of -10°C
- Two cores
- 13 strands
- Type K thermocouple
relaterade länkar
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 13/0.2mm
- RS PRO Type R/S Thermocouple Cable/Wire Unscreened +105°C Max, 13/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 13/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 13/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 13/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm