- RS-artikelnummer:
- 827-5892
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
1 846,49 kr
(exkl. moms)
2 308,11 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 846,49 kr |
5 - 9 | 1 661,95 kr |
10 + | 1 569,79 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 827-5892
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
PVC Flat Pair Thermocouple Cables
Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
These PVC insulated flat pair extension and compensating cables are available for thermocouple types E, J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.
The RS PRO PVC Flat Pair Thermocouple Cable has 7/0.2mm Stranded conductor and Insulation rating of -10°C to 105°C. The PVC insulated flat pair extension and compensating cable is K type thermocouple and these thermocouple cable are highly flexible and waterproof.
Maximum Operating Temperature +105°C
Core Strands 13/0.2mm
Insulation Material PVC
Cable Shape Flat Pair
Number of Strands 13
Core Strands 13/0.2mm
Insulation Material PVC
Cable Shape Flat Pair
Number of Strands 13
Specifikationer
Attribute | Value |
---|---|
Length | 50m |
Insulation Material | PVC |
Thermocouple Type | K |
Maximum Operating Temperature | +105°C |
Core Strands | 13/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |
- RS-artikelnummer:
- 827-5892
- Tillverkare / varumärke:
- RS PRO