Schutzinger Test lead, 1.6A, 1kV, Black, Red, 2m Lead Length

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
827-0165
Tillv. art.nr:
RS SET 7690/MSFK B441/200/1.6A
Tillverkare / varumärke:
Schutzinger
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schutzinger

Lead Length

2m

Current Rating

1.6A

Colour

Black, Red

Voltage Rating

1kV

Connector A Gender

Female

Connector A Shrouded

Yes

Connector A Orientation

Straight

Safety Category

CAT IV 1000 V

Insulation Material

PA 6.6

Safety Category Voltage

1000V

Operating Temperature Range

-10 → +70 (Connector) °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT IV

COO (Country of Origin):
DE

Schutzinger 1000V CAT IV 4mm Fused Safety Measuring Lead Sets


Schutzinger 4mm safety program fused measuring lead sets, comprising of one red and one black lead with a safety lamella backet plug to lamella basket plug with a built in fuse holder on the opposing end, available in two lengths 100cm and 200cm and two fuse ratings, 0.5A and 1.6A. Assembled with highly flexible double insulated PVC cable 1mm2, a tip protection cap is included for the test probe.

Rated at 1000V CAT IV
Rated Current 8A
Operating temperature -10 to +70 °C

Approvals

CE


Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

relaterade länkar