Hirschmann Test & Measurement Test Lead 32A, 1000 V, Green, 250 mm Lead Length
- RS-artikelnummer:
- 252-1375
- Distrelec artikelnummer:
- 303-44-696
- Tillv. art.nr:
- 934044104
- Tillverkare / varumärke:
- Hirschmann Test & Measurement
Mängdrabatt möjlig
Antal (1 enhet)*
130,93 kr
(exkl. moms)
163,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 63 enhet(er) från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 130,93 kr |
| 10 + | 124,21 kr |
*vägledande pris
- RS-artikelnummer:
- 252-1375
- Distrelec artikelnummer:
- 303-44-696
- Tillv. art.nr:
- 934044104
- Tillverkare / varumärke:
- Hirschmann Test & Measurement
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
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Current | 32A | |
| Colour | Green | |
| Voltage | 1000 V | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS, IEC 61010, CE | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000V | |
| Välj alla | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Current 32A | ||
Colour Green | ||
Voltage 1000 V | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS, IEC 61010, CE | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000V | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug straight outlet and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.
Green colored
Highly flexible
Double insulated stranded lead
Shatter-proof grip sleeve
relaterade länkar
- Hirschmann Test & Measurement Test lead Green, 250mm Lead Length
- Hirschmann Test & Measurement Test lead Green/Yellow, 250mm Lead Length
- Hirschmann Test & Measurement Test lead Red, 250mm Lead Length
- Hirschmann Test & Measurement Test lead Yellow, 250mm Lead Length
- Hirschmann Test & Measurement Test lead Blue, 250mm Lead Length
- Hirschmann Test & Measurement Test lead Black, 250mm Lead Length
- Hirschmann Test & Measurement Test lead Green, 1m Lead Length
- Hirschmann Test & Measurement Test lead Green, 500mm Lead Length