Hirschmann Test & Measurement Test Lead 32A, 1000 V, Green, 250 mm Lead Length

Mängdrabatt möjlig

Antal (1 låda med 25 enheter)*

2 877,775 kr

(exkl. moms)

3 597,225 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 50 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
25 - 25115,111 kr2 877,78 kr
50 - 75110,62 kr2 765,50 kr
100 +106,136 kr2 653,40 kr

*vägledande pris

RS-artikelnummer:
252-1374
Tillv. art.nr:
934044104
Tillverkare / varumärke:
Hirschmann Test & Measurement
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hirschmann Test & Measurement

Product Type

Test Lead

Lead Length

250mm

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded A

Yes

Colour

Green

Current

32A

Voltage

1000 V

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Gender A

Male

Contact Material

Brass

Standards/Approvals

RoHS, IEC 61010, CE

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug straight outlet and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Green colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

relaterade länkar