RS PRO PID Temperature Controller, 72 x 72mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage

Antal (1 enhet)*

2 622,60 kr

(exkl. moms)

3 278,25 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
Sista RS lager
  • Slutlig(a) 2 enhet(er), redo att levereras
Enheter
Per enhet
1 +2 622,60 kr

*vägledande pris

RS-artikelnummer:
188-5160
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Output Type

Relay, SSR

Supply Voltage

230 V ac

Size

72 x 72mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → 50 °C, 0 → 800 °C

Display Type

5 Digit

IP Rating

IP20, IP65

Input Type

J Type Thermocouple

RS PRO Temperature Controller


The RS PRO PID temperature controller has a j type thermocouple input and 2 relay SSR output. It has a 4 digit display and the controller size is of 72 x 72mm. It works on 230VAC supply voltage.

Features and Benefits


• Operating temperature ranges between 0°C and 50°C
• Thermocouple (TC): J, (IEC 584.1) (ITS90) input
• Control Output: Relay (5A@250VV at resistive load) SSR Driver Output (Maximum 50mA, Maximum 18VZ) output
• ON/OFF or Time Proportional Operation
• Humidity : 0-90%RH (non-condensing)
• Adjustable Set Offset Value
• Adjustable Control Period with DIP Switch for ON/OFF Control
• Adjustable Hysteresis Value with DIP Switch for ON/OFF Control

Certifications


• IP20 rated - rear of the unit
• IP65 rated - front of the unit
• CE certified

Relaterade länkar