Fluke calibration 9102S-256 Temperature Calibrator

Antal (1 enhet)*

44 976,51 kr

(exkl. moms)

56 220,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
Tillfälligt slut
  • 1 enhet(er) levereras från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +44 976,51 kr

*vägledande pris

RS-artikelnummer:
284-2722
Distrelec artikelnummer:
301-35-941
Tillv. art.nr:
9102S-256
Tillverkare / varumärke:
Fluke calibration
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fluke calibration

Resolution

0.1 °C

Calibrator Type

Drywell Calibrator

Product Type

Temperature Calibrator

Accuracy

±0.25°C

Temperature Scale

F, °C

Power Source

12 V dc, 94/234 V ac

Minimum Thermocouple Temperature

-10°C

Maximum Thermocouple Temperature

375°C

Standards/Approvals

No

Weight

1.8kg

Height

99mm

Width

140 mm

COO (Country of Origin):
US
The Fluke dry-well is only four inches high and six inches wide, achieves temperatures as low as –10°C, includes a NIST-traceable calibration, and is stable to ±0.05°C. The Model 9102S is excellent for dial gauges, digital thermometers, bulb switches, and other sensors that need calibration below ambient. The 9102S has two wells so you can use one for a reference thermometer to increase accuracy. Both wells are 1/2 inch in diameter, and each has inserts available for almost any sensor size.

Smallest dry-wells in the world

Ranges from –10°C to 122°C

Accuracy to ±0.25°C, stability of ±0.05°C

RS-232 interface

Relaterade länkar