RS PRO Bultad taggsäkring, 32A, Reaktionshastighet F 63.5 mm 690 V ac, 350V dc

Mängdrabatt möjlig

Antal (1 enhet)*

295,59 kr

(exkl. moms)

369,49 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare

Enheter
Per enhet
1 - 4295,59 kr
5 - 9265,72 kr
10 +250,67 kr

*vägledande pris

RS-artikelnummer:
221-3655
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Bultad taggsäkring

Strömsklass

32A

Spänning

690, 350V ac

Standarder/godkännanden

BS 88-4, IEC 60269-4, RoHS

Fixeringscenter

63.5 mm

Taggbredd

12.7mm

Säkringshastighet

F

Hög brottkapacitet

Ja

Total längd

79.8mm

Taggorientering

Offset

Längd

50.6mm

Höjd

17.7mm

Bredd

19.3mm

Diameter

19.3mm

Serie

LSCB

RS PRO LSCB Series Bolted Tag Fuses


Introducing from RS PRO the LSCB series bolted tag fuses. These fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.

Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCB series offer a voltage rating of 350 V dc, 690 Vac, 16 A to 100 A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.

Why is a fuse important?


The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. It’s safer and cheaper to replace a solitary fuse than to replace electrical components within the system.

Features and Benefits


  • Protection during overload and shorts

  • Fuses feature tags with through-holes

  • Breaking Capacities 100kA a.c.,100kA d.c.

  • Low voltage fuse

  • Type: Bolted tag fuse

  • Application Category: AR

  • Standards Met: IEC 60269-4/BS88-4

  • General Specification


  • Voltage Rating: 350 V dc, 690 V ac

  • Current Rating: 16A, 20A, 25A, 32A, 35A, 40A, 45A, 50A, 63A, 80A and 100A

  • Tag Width: 12.7 mm

  • Overall Length: 79.8 mm

  • Body Diameter: 19.3 mm

  • Body Length: 50.6 mm

  • Applications


  • Machinery

  • Industrial Buildings

  • Distribution Network

  • Relaterade länkar