StarTech.com Stativ för telefon och surfplatta Ställ till surfplatta till 10.2" iPad, 11", 12.9" iPad Pro, Samsung™

Antal (1 enhet)*

477,71 kr

(exkl. moms)

597,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 7 enhet(er) levereras från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +477,71 kr

*vägledande pris

RS-artikelnummer:
213-3205
Tillv. art.nr:
USPTLSTNDB
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

StarTech.com

Typ av tillbehör

Stativ för telefon och surfplatta

Produkttyp

Ställ till surfplatta

Justerbar lutning

Ja

För användning med

10.2" iPad, 11", 12.9" iPad Pro, Samsung™ Galaxy™ tablet

Färg

Svart

Material

Aluminium

Standarder/godkännanden

CE, REACH, RoHS

RoHS-status: Undantagen

COO (ursprungsland):
CN

StarTech.com Universal Phone and Tablet Stand, Black, Foldable - USPTLSTNDB


Use this stand from StarTech.com to safely prop up your smartphones and tablets, keeping them within easy reach on your desk. The unit helps you multi-task effectively and focus on many gadgets at the same time. The stand weighs 188g but can support up to 800g. This high weight-to-support ratio makes it easy to handle yet strong enough to support bigger gadgets.

Enhanced portabilityCompact and foldable so it'll fit into bags or pouches.

Durable constructionCrafted from robust aluminium material with corrosion resistance to protect against rust.

Easy to useYou can adjust this device in different directions for your comfort and simple access.

CompatibilityCompatible with iPad (10.2" and 11"), iPad Pro 12.9" and Samsung Galaxy tablets.

• Rear cutout for neat data and charging cable connections• Dimensions of 280 (L) x 75 (W) x 130mm (H) for effective use of space on busy workstations• Non slip and stable design to prevent tipping

The Startech foldable universal mobile device holder for smartphones & tablets is made of durable aluminium, the universal phone and tablet holder provides a stable platform for most smartphones and 4" to 13" tablets such as the iPad and Samsung Galaxy ta

FAQs


Ergonomic viewing

Universal smartphone and tablet stand compatibility

Ultra portable

Non slip and stable

Can I mount this stand on the wall?No, you can't. This stand is designed for use on flat horizontal surfaces only.

Relaterade länkar