Finder Inbyggt switchat nätaggregat, 1 24V dc 60 W 240V ac

Antal (1 enhet)*

887,15 kr

(exkl. moms)

1 108,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
  • Dessutom levereras 10 enhet(er) från den 04 december 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +887,15 kr

*vägledande pris

RS-artikelnummer:
276-1205
Tillv. art.nr:
78.60.1.230.2402
Tillverkare / varumärke:
Finder
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Finder

Produkttyp

Inbyggt switchat nätaggregat

Maximal utgångsspänning

24V dc

Antal utgångar

1

Typ av fäste

DIN-skena

Ström

60W

SMPS utgångsström

2.8A

Minsta arbetsstemperatur

-20°C

Maximal arbetstemperatur

70°C

Bredd

70mm

Standarder/godkännanden

EN 60950-1

Längd

88.8mm

Djup

61mm

Maximal ingångsspänning

240V ac

Serie

78

Minsta ingångsspänning

230V ac

Certifiering för farligt område

Nej

Utström

2.8A

COO (ursprungsland):
IT

Finder Series 78 Embedded Switch Mode Power Supply (SMPS), 24V DC Output Voltage, 2.8A Output Current - 78.60.1.230.2402


This embedded switch mode power supply (SMPS) offers reliable performance for various industrial applications. Designed to deliver a consistent 24V DC output, it supports a maximum output current of 2.8A and a power rating of 60W. Notably efficient, the unit operates with an efficiency rating of up to 91%, ensuring energy conservation and reduced operational costs.

Features & Benefits


• High efficiency of 91% reduces energy consumption

• Compact design facilitates easy installation in diverse settings

• Built-in thermal and short circuit protection enhances durability

• Functionality as a 230V AC to DC converter ensures versatility

• 35mm rail mounting simplifies integration with existing systems

Applications


• Ideal for powering automation systems in manufacturing

• Utilised in building automation for controlling various electrical devices

• Serves in pump control systems for water and sewage management

• Provides power for hoists and cranes in logistics

• Enclosed within electrical distribution panels for efficient energy management

What safety features are included to protect against faults?


The power supply comes equipped with thermal protection that shuts down the output in case of overheating. Additionally, short circuit protection is built-in, employing a hiccup mode for safe recovery after fault conditions are resolved.

How does this unit handle varying electrical inputs effectively?


This power supply can accept an input voltage range of 88 to 265 V AC, ensuring stability and reliability in diverse electrical environments. This capability makes it suitable for global applications, where input voltage levels may vary widely.

Can this product support continuous operation in harsh conditions?


Yes, with its operating temperature range from -20°C to +70°C, the unit is designed to withstand extreme conditions, making it a dependable choice for industrial environments requiring continuous operation.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.